
A22E-MK-01 | |
|---|---|
DigiKey Part Number | Z1505-ND |
Manufacturer | |
Manufacturer Product Number | A22E-MK-01 |
Description | SW ESTOP KEY LOCK RESET 10A 110V |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Key Lock | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 5 pcs - 1 Switch, 2 Keys, 1 Locking Ring, 1 Nut |



