
A16L-AGY | |
|---|---|
DigiKey Part Number | A16L-AGY-ND |
Manufacturer | |
Manufacturer Product Number | A16L-AGY |
Description | CAP PUSHBUTTON SQUARE GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A16L-AGY Models |
Category | Color Green |
Manufacturer Omron Automation and Safety | Illumination Illuminated |
Series | For Use With/Related Products A16 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.10mm L x 15.10mm W x 3.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.60000 | £8.60 |
| 10 | £7.78100 | £77.81 |
| 25 | £7.48040 | £187.01 |
| 50 | £7.26020 | £363.01 |
| 100 | £7.04650 | £704.65 |
| 250 | £6.77360 | £1,693.40 |
| 500 | £6.57410 | £3,287.05 |
| 1,000 | £6.38042 | £6,380.42 |
| Unit Price without VAT: | £8.60000 |
|---|---|
| Unit Price with VAT: | £10.32000 |

