
A165L-AW | |
|---|---|
DigiKey Part Number | Z6610-ND |
Manufacturer | |
Manufacturer Product Number | A165L-AW |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | A165L-AW Models |
Category | Color White |
Manufacturer Omron Automation and Safety | Illumination Illumination Optional |
Series | For Use With/Related Products A16 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.10mm L x 15.10mm W x 3.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.23000 | £6.23 |
| 10 | £5.64700 | £56.47 |
| 25 | £5.42880 | £135.72 |
| 50 | £5.26920 | £263.46 |
| 100 | £5.11400 | £511.40 |
| 250 | £4.91596 | £1,228.99 |
| 500 | £4.77124 | £2,385.62 |
| 1,000 | £4.63071 | £4,630.71 |
| Unit Price without VAT: | £6.23000 |
|---|---|
| Unit Price with VAT: | £7.47600 |

