
A165K-A3ML | |
|---|---|
DigiKey Part Number | Z11807-ND |
Manufacturer | |
Manufacturer Product Number | A165K-A3ML |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | A165K-A3ML Models |
Category | Type Maintained |
Manufacturer Omron Automation and Safety | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A165K |
Part Status Active | Panel Cutout Dimensions 16mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.01000 | £59.01 |
| Unit Price without VAT: | £59.01000 |
|---|---|
| Unit Price with VAT: | £70.81200 |

