
A16-TRA-2 | |
|---|---|
DigiKey Part Number | A16-TRA-2-ND |
Manufacturer | |
Manufacturer Product Number | A16-TRA-2 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A16-TRA-2 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.68000 | £30.68 |
| Unit Price without VAT: | £30.68000 |
|---|---|
| Unit Price with VAT: | £36.81600 |

