
8018-0000-0102 | |
|---|---|
DigiKey Part Number | 236-8018-0000-0102-ND |
Manufacturer | |
Manufacturer Product Number | 8018-0000-0102 |
Description | MV4000-50C 5.0 MP COL AV VS |
Customer Reference | |
Detailed Description | Imaging Camera Color Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 5MP, 2592 x 2048 (5,308,416 Pixels) | |
Light Source | External | |
Scan Rate | - | |
Image Type | Color | |
Sensor Type | - | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |

