
8015-0000-0102 | |
|---|---|
DigiKey Part Number | 236-8015-0000-0102-ND |
Manufacturer | |
Manufacturer Product Number | 8015-0000-0102 |
Description | MV4000-03C 0.3MP COL AV VS |
Customer Reference | |
Detailed Description | Imaging Camera Color Chassis Mount |
Datasheet | Datasheet |
Category | Resolution 0.3MP, 640 x 480 (307,200 Pixels) |
Manufacturer Omron Automation and Safety | Light Source External |
Series | Image Type Color |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance Lens Required | Base Product Number |

