
8012-0000-0100 | |
|---|---|
DigiKey Part Number | 236-8012-0000-0100-ND |
Manufacturer | |
Manufacturer Product Number | 8012-0000-0100 |
Description | MV4000-13 1.3MP MON AV SENS |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome Chassis Mount |
Datasheet | Datasheet |
Category | Resolution 1.3MP, 1280 x 1024 (1,310,720 Pixels) |
Manufacturer Omron Automation and Safety | Light Source External |
Series | Image Type Monochrome |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance Lens Required | Base Product Number |

