
7212-2300-0000 | |
|---|---|
DigiKey Part Number | 236-7212-2300-0000-ND |
Manufacturer | |
Manufacturer Product Number | 7212-2300-0000 |
Description | ID20 SXGA HD 300MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red, White) |
Manufacturer Omron Automation and Safety | Scan Rate 42 scans/s |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Features Software Included |
Type Multi Code Reader | Mounting Type Chassis Mount |
Visual Field (Max) 277.0mm x 192.0mm | Termination Style Connector |
Visual Field (Min) 53.0mm x 37.0mm | Ingress Protection IP40 |
Installation Distance 50.0mm ~ 300.0mm | Operating Temperature 0°C ~ 45°C |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,340.27000 | £1,340.27 |
| Unit Price without VAT: | £1,340.27000 |
|---|---|
| Unit Price with VAT: | £1,608.32400 |

