Liquid Level Controller Leak Detection SPDT (2 Form C) 100VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61F-GPN-V50 AC100

DigiKey Part Number
Z8298-ND
Manufacturer
Manufacturer Product Number
61F-GPN-V50 AC100
Description
CNTRL LIQ LEV 100VAC SOCKETABLE
Customer Reference
Detailed Description
Liquid Level Controller Leak Detection SPDT (2 Form C) 100VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
61F-GPN-V50 AC100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Sensitivity
Manufacturer
Omron Automation and Safety
Output Type
Relay
Series
Contact Form
SPDT (2 Form C)
Packaging
Bulk
Contact Rating @ Voltage
3A @ 250VAC
Part Status
Obsolete
Mounting Type
Socketable
Type
Leak Detection
Termination Style
Plug In, 11 Pin (Octal)
Voltage - Supply
100VAC
Operating Temperature
-10°C ~ 50°C
Sensitivity
0 ~ 50kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£420.30000£420.30
Manufacturers Standard Package
Unit Price without VAT:£420.30000
Unit Price with VAT:£504.36000