
61F-GNL AC110/220 4KM | |
|---|---|
DigiKey Part Number | 61F-GNLAC110/2204KM-ND |
Manufacturer | |
Manufacturer Product Number | 61F-GNL AC110/220 4KM |
Description | CNTRL LIQ LEV 110/220VAC DINRAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (2 Form C) 110/220VAC DIN Rail |
Datasheet | Datasheet |
Category | Output Type Relay |
Manufacturer Omron Automation and Safety | Contact Form SPDT (2 Form C) |
Series | Contact Rating @ Voltage 3A @ 200VAC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type High/Low Level | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 110/220VAC | Weight 0.694 lb (314.79 g) |
Sensitivity 0 ~ 0.7kOhm | Base Product Number |
Distance - Control To Sensor (Max) 4km |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £332.21000 | £332.21 |
| Unit Price without VAT: | £332.21000 |
|---|---|
| Unit Price with VAT: | £398.65200 |

