
61F-GL AC100/200 2KM | |
|---|---|
DigiKey Part Number | 61F-GLAC100/2002KM-ND |
Manufacturer | |
Manufacturer Product Number | 61F-GL AC100/200 2KM |
Description | CONTROL LIQ LEV 100/200VAC CHAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (2 Form C) 100/200VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 100/200VAC | |
Sensitivity | 0 ~ 1.8kOhm | |
Features | - | |
Distance - Control To Sensor (Max) | 2km | |
Output Type | Relay | |
Contact Form | SPDT (2 Form C) | |
Contact Rating @ Voltage | 5A @ 220VAC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.838 lb (380.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £275.09000 | £275.09 |
| Unit Price without VAT: | £275.09000 |
|---|---|
| Unit Price with VAT: | £330.10800 |

