
61F-G2NL AC110/220 2KM | |
|---|---|
DigiKey Part Number | 61F-G2NLAC110/2202KM-ND |
Manufacturer | |
Manufacturer Product Number | 61F-G2NL AC110/220 2KM |
Description | CNTRL LIQ LEV 110/220VAC DINRAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C), SPDT (2 Form C) 110/220VAC DIN Rail |
Datasheet | Datasheet |
Category | Distance - Control To Sensor (Max) 2km |
Manufacturer Omron Automation and Safety | Output Type Relay (2) |
Series | Contact Form SPDT (1 Form C), SPDT (2 Form C) |
Packaging Bulk | Contact Rating @ Voltage 3A @ 200VAC |
Part Status Active | Mounting Type DIN Rail |
Type High/Low Level | Termination Style Screw Terminal |
Voltage - Supply 110/220VAC | Operating Temperature -10°C ~ 55°C |
Sensitivity 0 ~ 1.8kOhm | Weight 0.904 lb (410.05 g) |
Features Alarm High - Contact | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £417.66000 | £417.66 |
| Unit Price without VAT: | £417.66000 |
|---|---|
| Unit Price with VAT: | £501.19200 |

