Image for 3G3DV-C480K-BC01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3DV-C480K-BC01

DigiKey Part Number
3G3DV-C480K-BC01-ND
Manufacturer
Manufacturer Product Number
3G3DV-C480K-BC01
Description
VARI FREQ DRIVE 1380A 460V LOAD
Customer Reference
Detailed Description
Variable Frequency Drive 460V 1380A 800 kW Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Omron Automation and Safety
Voltage - Load
460V
Series
Current - Output
1380A
Packaging
Box
Wattage - Load
800 kW
Part Status
Obsolete
Voltage - Supply
460VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.