Image for 3G3AX-NFI24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3AX-NFI24

DigiKey Part Number
3G3AX-NFI24-ND
Manufacturer
Manufacturer Product Number
3G3AX-NFI24
Description
INPUT FILTER 5.5KW 200V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Noise Filter 200V, 30A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Noise Filter
For Use With/Related Products
3G3JX Series
Usage
-
Specifications
200V, 30A
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£390.14000£390.14
Manufacturers Standard Package
Unit Price without VAT:£390.14000
Unit Price with VAT:£468.16800