
3G3AX-DL2015 | |
|---|---|
DigiKey Part Number | 3G3AX-DL2015-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-DL2015 |
Description | DC REACTOR 1.5 KW 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 1.5kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 1.5kW | |
Weight | 3.6 lbs (1.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £299.16000 | £299.16 |
| Unit Price without VAT: | £299.16000 |
|---|---|
| Unit Price with VAT: | £358.99200 |

