
3G3AX-DL2007 | |
|---|---|
DigiKey Part Number | 3G3AX-DL2007-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-DL2007 |
Description | DC REACTOR 0.7 KW 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DC Link Reactor 0.7kW, 6.1A, 6.75mH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DC Link Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 0.7kW, 6.1A, 6.75mH | |
Weight | 2.8 lbs (1.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £299.16000 | £299.16 |
| Unit Price without VAT: | £299.16000 |
|---|---|
| Unit Price with VAT: | £358.99200 |

