
3G3AX-AL4330 | |
|---|---|
DigiKey Part Number | 3G3AX-AL4330-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-AL4330 |
Description | AC REACTOR 18.5 TO 22KW 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 22kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 22kW | |
Weight | 25 lbs (11.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,057.71000 | £1,057.71 |
| Unit Price without VAT: | £1,057.71000 |
|---|---|
| Unit Price with VAT: | £1,269.25200 |

