
3G3AX-AL4025 | |
|---|---|
DigiKey Part Number | 3G3AX-AL4025-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-AL4025 |
Description | AC REACTOR 0.4 TO 1.5KW 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 1.5kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 1.5kW | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £432.36000 | £432.36 |
| Unit Price without VAT: | £432.36000 |
|---|---|
| Unit Price with VAT: | £518.83200 |

