
3G3AX-AL2055 | |
|---|---|
DigiKey Part Number | 3G3AX-AL2055-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-AL2055 |
Description | AC REACTOR 2.2 TO 3.7KW 200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 3.7kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | G Series | |
Usage | - | |
Specifications | 3.7kW | |
Weight | 8.8 lbs (4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £512.58000 | £512.58 |
| Unit Price without VAT: | £512.58000 |
|---|---|
| Unit Price with VAT: | £615.09600 |

