
QBVE094A0S10R741-YPHZ | |
|---|---|
DigiKey Part Number | 555-QBVE094A0S10R741-YPHZ-ND |
Manufacturer | |
Manufacturer Product Number | QBVE094A0S10R741-YPHZ |
Description | HTTPS://LIBRARY.INDUSTRIALSOLUTI |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10.7V 94A 45V - 56V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 56V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 94A | |
Power (Watts) | 1.006 kW | |
Voltage - Isolation | 750 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Heat Sink, Load Sharing, Remote On/Off | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £94.02833 | £2,256.68 |
| Unit Price without VAT: | £94.02833 |
|---|---|
| Unit Price with VAT: | £112.83400 |

