
CP2000AC54TEZ-CC RECTIFIER | |
|---|---|
DigiKey Part Number | 555-CP2000AC54TEZ-CCRECTIFIER-ND |
Manufacturer | |
Manufacturer Product Number | CP2000AC54TEZ-CC RECTIFIER |
Description | AC/DC CONVERTER 54V 2000W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54V 90 ~ 140 VAC, 185 ~ 300 VAC Input |
Category | Current - Output 1 37 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 96.2% |
Type Front End | Operating Temperature -10°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features 80 Plus® Platinum, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Voltage - Input 90 ~ 140 VAC, 185 ~ 300 VAC | Mounting Type Rack Mount |
Voltage - Output 1 54V | Size / Dimension 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £453.25000 | £453.25 |
| Unit Price without VAT: | £453.25000 |
|---|---|
| Unit Price with VAT: | £543.90000 |

