
CP2000AC54TEZ-B RECTIFIER | |
|---|---|
DigiKey Part Number | 555-CP2000AC54TEZ-BRECTIFIER-ND |
Manufacturer | |
Manufacturer Product Number | CP2000AC54TEZ-B RECTIFIER |
Description | AC/DC CONVERTER 54V 2000W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54V 90 ~ 140 VAC, 185 ~ 300 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 95% |
Part Status Active | Operating Temperature -10°C ~ 75°C (With Derating) |
Type Front End | Features Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Standby Output |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 140 VAC, 185 ~ 300 VAC | Size / Dimension 13.85" L x 4.00" W x 1.63" H (351.2mm x 101.6mm x 41.4mm) |
Voltage - Output 1 54V | Standard Number 60950-1 |
Current - Output 1 37 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £436.41000 | £436.41 |
| Unit Price without VAT: | £436.41000 |
|---|---|
| Unit Price with VAT: | £523.69200 |

