CLP0212FPXX5Z03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


OmniOn Power
In Stock: 0
Unit Price: £82.18000
Datasheet
Image for CLP0212FPXX5Z03A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP0212FPXX5Z03A

DigiKey Part Number
CLP0212FPXX5Z03A-ND
Manufacturer
Manufacturer Product Number
CLP0212FPXX5Z03A
Description
AC/DC CONVERTER 12V 200W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
90%
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE
Current - Output 1
16.7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLP0212FPEX5Z03COmniOn Power0555-CLP0212FPEX5Z03C-ND£82.18000Direct
Obsolete
This product is no longer manufactured. View Substitutes