Direct

CLP0212FPXX5Z01A | |
|---|---|
DigiKey Part Number | 555-1281-ND |
Manufacturer | |
Manufacturer Product Number | CLP0212FPXX5Z01A |
Description | AC/DC CONVERTER 12V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Efficiency 90% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE |
Current - Output 1 16.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLP0212FPEX5Z01C | OmniOn Power | 0 | 555-CLP0212FPEX5Z01C-ND | £78.26000 | Direct |









