
AXA010A0A93-SR | |
|---|---|
DigiKey Part Number | AXA010A0A93-SR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXA010A0A93-SR |
Description | DC DC CONVERTER 10V 50W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 10V 10A 10V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module | |
Size / Dimension | 2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm) | |
Control Features | Enable, Active High |

