



A79125-028 | |
|---|---|
DigiKey Part Number | 2262-A79125-028-ND |
Manufacturer | |
Manufacturer Product Number | A79125-028 |
Description | CIRC 16 NA LATCH/UNLATCH W/LOO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clips Black |
Datasheet | Datasheet |
EDA/CAD Models | A79125-028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Micro® 360 Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.26000 | £15.26 |
| 10 | £12.97400 | £129.74 |
| 25 | £12.16120 | £304.03 |
| 50 | £11.58080 | £579.04 |
| 100 | £11.02820 | £1,102.82 |
| 250 | £10.33844 | £2,584.61 |
| 500 | £9.84560 | £4,922.80 |
| Unit Price without VAT: | £15.26000 |
|---|---|
| Unit Price with VAT: | £18.31200 |

