
A50016-031 | |
|---|---|
DigiKey Part Number | 2262-A50016-031-ND |
Manufacturer | |
Manufacturer Product Number | A50016-031 |
Description | CONN D-TYPE RCPT 31POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A50016-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Contact Type | Signal | |
Flange Feature | Board Side (0-80); Mating Side (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £243.34000 | £243.34 |
| 10 | £206.87700 | £2,068.77 |
| 25 | £197.85680 | £4,946.42 |
| Unit Price without VAT: | £243.34000 |
|---|---|
| Unit Price with VAT: | £292.00800 |

