
A42633-009 | |
|---|---|
DigiKey Part Number | 2262-A42633-009-ND |
Manufacturer | |
Manufacturer Product Number | A42633-009 |
Description | CBL ASSY NANO-D 6" M TO M 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | D-Type, Nano-D | |
Number of Positions | 9 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £458.62800 | £2,293.14 |
| Unit Price without VAT: | £458.62800 |
|---|---|
| Unit Price with VAT: | £550.35360 |

