
Category | Operating Temperature 230°C |
Manufacturer Omega | Termination Wire Leads |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Probe |
Resistance @ 0°C 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.26000 | £144.26 |
| Unit Price without VAT: | £144.26000 |
|---|---|
| Unit Price with VAT: | £173.11200 |


