
PR-18E-3-100-1/4-12 | |
|---|---|
DigiKey Part Number | 5880-PR-18E-3-100-1/4-12-ND |
Manufacturer | |
Manufacturer Product Number | PR-18E-3-100-1/4-12 |
Description | RTD PROBE, ALUMINUM PROTECTION H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | - | |
Termination | Connector | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £150.07000 | £150.07 |
| Unit Price without VAT: | £150.07000 |
|---|---|
| Unit Price with VAT: | £180.08400 |

