Temperature Datalogger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX2001-03

DigiKey Part Number
5880-MX2001-03-ND
Manufacturer
Manufacturer Product Number
MX2001-03
Description
WATER LEVEL DATA LOGGER, LOW ENE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Datalogger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Function
Temperature
Type
Datalogger
Bus Connection
-
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£780.72000£780.72
Manufacturers Standard Package
Unit Price without VAT:£780.72000
Unit Price with VAT:£936.86400