
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Material | Fiberglass | |
Color | Red | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -60°C ~ 316°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Acid Resistant | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.49000 | £38.49 |
| Unit Price without VAT: | £38.49000 |
|---|---|
| Unit Price with VAT: | £46.18800 |

