Process, Temperature Controller 24 ~ 230VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN401-11445

DigiKey Part Number
5880-CN401-11445-ND
Manufacturer
Manufacturer Product Number
CN401-11445
Description
CONTROL TEMP/PROC 24-230V DIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller 24 ~ 230VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-485
Manufacturer
Omega
Number of Characters Per Row
4, 4
Series
Display Type
LED - Dual Color Characters
Packaging
Bulk
Display Characters - Height
0.300" (7.62mm), 0.500" (12.70mm)
Part Status
Active
Voltage - Supply
24 ~ 230VAC/DC
Type
Process, Temperature Controller
Mounting Type
DIN Rail
Input Range
0 ~ 20mA, 0 ~ 60mV
Termination Style
Screw Terminal
Output Type
Analog, Relay (2), Solid State (2)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Control Method
On/Off, Proportional (PID)
Operating Temperature
0°C ~ 45°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£176.42000£176.42
Manufacturers Standard Package
Unit Price without VAT:£176.42000
Unit Price with VAT:£211.70400