
5SRTC-GG-KI-20-1M | |
|---|---|
DigiKey Part Number | 5880-5SRTC-GG-KI-20-1M-ND |
Manufacturer | |
Manufacturer Product Number | 5SRTC-GG-KI-20-1M |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Air, Beaded 32 ~ 900°F (0 ~ 482°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 900°F (0 ~ 482°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.97000 | £97.97 |
| Unit Price without VAT: | £97.97000 |
|---|---|
| Unit Price with VAT: | £117.56400 |

