
STMP1(A13)-EVB | |
|---|---|
DigiKey Part Number | 1188-STMP1(A13)-EVB-ND |
Manufacturer | |
Manufacturer Product Number | STMP1(A13)-EVB |
Description | A13-SOM STMP15X-SOM EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | A13-SOM, STMP15x-SOM - ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | A13-SOM, STMP15x-SOM | |
Mounting Type | Fixed | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.63000 | £16.63 |
| Unit Price without VAT: | £16.63000 |
|---|---|
| Unit Price with VAT: | £19.95600 |

