
SHIELD-LOL-5MM-RED-ASM | |
|---|---|
DigiKey Part Number | 1188-SHIELD-LOL-5MM-RED-ASM-ND |
Manufacturer | |
Manufacturer Product Number | SHIELD-LOL-5MM-RED-ASM |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Red Opto Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Opto | |
Function | LED Red | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.92000 | £19.92 |
| Unit Price without VAT: | £19.92000 |
|---|---|
| Unit Price with VAT: | £23.90400 |

