
MSP430-H1232 | |
|---|---|
DigiKey Part Number | 1188-MSP430-H1232-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-H1232 |
Description | MSP430F1232 EVAL BOARD |
Customer Reference | |
Detailed Description | MSP430F1232 MSP430 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | - | |
Utilized IC / Part | MSP430F1232 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

