
MSP430-5438-STK | |
|---|---|
DigiKey Part Number | 1188-MSP430-5438-STK-ND |
Manufacturer | |
Manufacturer Product Number | MSP430-5438-STK |
Description | MSP430F5438 EVAL BRD |
Customer Reference | |
Detailed Description | MSP430F5438 MSP430F5 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MSP430F5438 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

