



A20-SOM204-1GS16ME16G-MC | |
|---|---|
DigiKey Part Number | 1188-A20-SOM204-1GS16ME16G-MC-ND |
Manufacturer | |
Manufacturer Product Number | A20-SOM204-1GS16ME16G-MC |
Description | A20-SOM204-1GS16ME16G-MC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A7 1GHz 1GB 16MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A7 | |
Co-Processor | - | |
Speed | 1GHz | |
Flash Size | 16MB | |
RAM Size | 1GB | |
Connector Type | 204 Pin | |
Size / Dimension | 3.307" L x 2.638" W (84.00mm x 67.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.30000 | £39.30 |
| Unit Price without VAT: | £39.30000 |
|---|---|
| Unit Price with VAT: | £47.16000 |

