6.8 µH Semi-Shielded Molded Inductor 1.15 A 380mOhm Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWIFNR252012-6R8

DigiKey Part Number
3949-OWIFNR252012-6R8TR-ND - Tape & Reel (TR)
3949-OWIFNR252012-6R8CT-ND - Cut Tape (CT)
3949-OWIFNR252012-6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWIFNR252012-6R8
Description
FIXED IND 6.8UH 1.15A 380 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Molded Inductor 1.15 A 380mOhm Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
380mOhm
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Horizontal, 2 PC Pad
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.15A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22700£2.27
100£0.18680£18.68
1,000£0.15363£153.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.14486£289.72
4,000£0.13660£546.40
6,000£0.13199£791.94
10,000£0.12641£1,264.10
14,000£0.12286£1,720.04
20,000£0.11922£2,384.40
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400