
WNE1K0FET | |
|---|---|
DigiKey Part Number | WNE1K0FETTR-ND - Tape & Reel (TR) WNE1K0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE1K0FET |
Description | RES 1K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE1K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £1.82000 | £18.20 |
| 25 | £1.58000 | £39.50 |
| 50 | £1.42900 | £71.45 |
| 100 | £1.30090 | £130.09 |
| 250 | £1.16052 | £290.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.07272 | £536.36 |
| 1,000 | £0.99812 | £998.12 |
| 1,500 | £0.95981 | £1,439.72 |
| 2,500 | £0.91648 | £2,291.20 |
| 3,500 | £0.89066 | £3,117.31 |
| 5,000 | £0.86544 | £4,327.20 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

