10 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNE10RFET

DigiKey Part Number
WNE10RFETTR-ND - Tape & Reel (TR)
WNE10RFETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNE10RFET
Description
RES 10 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNE10RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,703
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.70000£1.70
10£1.12600£11.26
25£0.97120£24.28
50£0.87420£43.71
100£0.79200£79.20
250£0.70180£175.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.64540£322.70
1,000£0.59749£597.49
1,500£0.57287£859.30
2,500£0.54503£1,362.58
3,500£0.52844£1,849.54
5,000£0.51223£2,561.15
Manufacturers Standard Package
Unit Price without VAT:£1.70000
Unit Price with VAT:£2.04000