WNCR75FET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £0.41801
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £0.00000
Datasheet
750 mOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
WNCR75FET

WNCR75FET

DigiKey Part Number
WNCR75FETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WNCR75FET
Description
RES 0.75 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNCR75FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.50340£2,013.60
Unit Price without VAT:£0.50340
Unit Price with VAT:£0.60408