


WNC51RFET | |
|---|---|
DigiKey Part Number | WNC51RFETR-ND - Tape & Reel (TR) WNC51RFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC51RFET |
Description | RES 51 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC51RFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.08800 | £10.88 |
| 25 | £0.93840 | £23.46 |
| 50 | £0.84460 | £42.23 |
| 100 | £0.76490 | £76.49 |
| 250 | £0.67748 | £169.37 |
| 500 | £0.62282 | £311.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57636 | £576.36 |
| 2,000 | £0.53691 | £1,073.82 |
| 3,000 | £0.51664 | £1,549.92 |
| 5,000 | £0.49372 | £2,468.60 |
| 7,000 | £0.48007 | £3,360.49 |
| 10,000 | £0.46673 | £4,667.30 |
| 12,000 | £0.46033 | £5,523.96 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

