10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
WNC10RFET

WNC10RFET

DigiKey Part Number
WNC10RFETR-ND - Tape & Reel (TR)
WNC10RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNC10RFET
Description
RES 10 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNC10RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,568
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.24000£1.24
10£0.82000£8.20
25£0.70440£17.61
50£0.63240£31.62
100£0.57110£57.11
250£0.50392£125.98
500£0.46188£230.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.42614£426.14
2,000£0.39578£791.56
3,000£0.38018£1,140.54
5,000£0.36254£1,812.70
7,000£0.35204£2,464.28
10,000£0.34177£3,417.70
12,000£0.33685£4,042.20
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800