
WNA200FET | |
|---|---|
DigiKey Part Number | WNA200FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNA200FET |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNA200FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.85381 | £3,415.24 |
| Unit Price without VAT: | £0.85381 |
|---|---|
| Unit Price with VAT: | £1.02457 |


