
WHE560FET | |
|---|---|
DigiKey Part Number | WHE560FETTR-ND - Tape & Reel (TR) WHE560FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE560FET |
Description | RES 560 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE560FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.95600 | £9.56 |
| 25 | £0.82280 | £20.57 |
| 50 | £0.73960 | £36.98 |
| 100 | £0.66890 | £66.89 |
| 250 | £0.59148 | £147.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54300 | £271.50 |
| 1,000 | £0.50180 | £501.80 |
| 1,500 | £0.48065 | £720.98 |
| 2,500 | £0.45672 | £1,141.80 |
| 3,500 | £0.44245 | £1,548.58 |
| 5,000 | £0.42852 | £2,142.60 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

