
WHE25KFET | |
|---|---|
DigiKey Part Number | WHE25KFETTR-ND - Tape & Reel (TR) WHE25KFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE25KFET |
Description | RES 25K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE25KFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.25400 | £12.54 |
| 25 | £1.08400 | £27.10 |
| 50 | £0.97680 | £48.84 |
| 100 | £0.88590 | £88.59 |
| 250 | £0.78620 | £196.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72384 | £361.92 |
| 1,000 | £0.67088 | £670.88 |
| 1,500 | £0.64368 | £965.52 |
| 2,500 | £0.61290 | £1,532.25 |
| 3,500 | £0.59456 | £2,080.96 |
| 5,000 | £0.57664 | £2,883.20 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

