


WHCR10FET | |
|---|---|
DigiKey Part Number | WHCR10FETR-ND - Tape & Reel (TR) WHCR10FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHCR10FET |
Description | RES 0.1 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHCR10FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.91700 | £9.17 |
| 25 | £0.78920 | £19.73 |
| 50 | £0.70940 | £35.47 |
| 100 | £0.64120 | £64.12 |
| 250 | £0.56664 | £141.66 |
| 500 | £0.51996 | £259.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48031 | £480.31 |
| 2,000 | £0.44663 | £893.26 |
| 3,000 | £0.42932 | £1,287.96 |
| 5,000 | £0.40975 | £2,048.75 |
| 7,000 | £0.39809 | £2,786.63 |
| 10,000 | £0.38670 | £3,867.00 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

